
The BT139X-600E,127 is a power switch from NXP, packaged in a TO-220-3 case and mounted through a hole. It has a hold current of 45mA and is designed to operate within a temperature range of -40°C to 125°C. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
NXP BT139X-600E,127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 45mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT139X-600E,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.