NXP BTA204W-800E technical specifications.
| Hold Current | 12mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA204W-800E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.