
NXP BTA206-800CT technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 35mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA206-800CT to view detailed technical specifications.
No datasheet is available for this part.
