
NXP BTA208-800B/L01 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BTA208-800B/L01 to view detailed technical specifications.
No datasheet is available for this part.
