
NXP BTA208-800F technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 30mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA208-800F to view detailed technical specifications.
No datasheet is available for this part.
