NXP BTA208S-800E technical specifications.
| Package/Case | TO-252 |
| Height | 2.38mm |
| Hold Current | 25mA |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA208S-800E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
