NXP BTA216B-600B/T3 technical specifications.
| Package/Case | SOT-404-3 |
| Current Rating | 16A |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA216B-600B/T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.