NXP BTA225B-600B,118 technical specifications.
| Package/Case | D2PAK |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Series | 25A |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA225B-600B,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.