NXP BTA312-600CT technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA312-600CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.