NXP BUJ303AX technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 500V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 500V |
| Emitter Base Voltage (VEBO) | 1.3V |
| Height | 4.6mm |
| Length | 10.3mm |
| Max Collector Current | 5A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 32W |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJ303AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.