NXP BUJD203A127 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 850V |
| Collector Emitter Breakdown Voltage | 425V |
| Collector-emitter Voltage-Max | 1V |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BUJD203A127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.