
NXP BUK107-50DLT/R technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Breakdown Voltage | 50V |
| Fall Time | 30000ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 3000ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK107-50DLT/R to view detailed technical specifications.
No datasheet is available for this part.
