The BUK127-50DLT/R is a 50V N-CHANNEL MOSFET with a continuous drain current of 700mA. It features a power dissipation of 1.8W and a maximum operating temperature of 150°C. The device is packaged in a SOT-223 case and is available in quantities of 1000. It is RoHS compliant and suitable for use in a variety of applications. The MOSFET has a fall time of 11,000ns and a turn-off delay time of 25,000ns.
NXP BUK127-50DLT/R technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Breakdown Voltage | 50V |
| Fall Time | 11000ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25000ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK127-50DLT/R to view detailed technical specifications.
No datasheet is available for this part.
