NXP BUK135-50L/T3 technical specifications.
| Package/Case | SOT-426 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 50V |
| Fall Time | 5ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Turn-Off Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK135-50L/T3 to view detailed technical specifications.
No datasheet is available for this part.