NXP BUK139-50DL/T3 technical specifications.
| Package/Case | SOT-428 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 100mR |
| Fall Time | 35us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 70us |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK139-50DL/T3 to view detailed technical specifications.
No datasheet is available for this part.
