
The BUK213-50Y/T3 is a single output power switch from NXP, packaged in the SOT-426 case. It operates at a maximum temperature of 150°C and can dissipate up to 48W. The device has a maximum supply current of 2mA and can deliver an output current of 3.6A. The BUK213-50Y/T3 is available in quantities of 800 and is packaged on tape and reel. This product is compliant with RoHS regulations.
NXP BUK213-50Y/T3 technical specifications.
| Package/Case | SOT-426 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 48W |
| Max Supply Current | 2mA |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK213-50Y/T3 to view detailed technical specifications.
No datasheet is available for this part.
