NXP BUK214-50Y/T3 technical specifications.
| Package/Case | D2PAK |
| Max Input Voltage | 35V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 56W |
| Max Supply Current | 2mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 6A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BUK214-50Y/T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.