NXP BUK215-50Y/T3 technical specifications.
| Package/Case | SOT-426 |
| Max Input Voltage | 35V |
| Min Input Voltage | 5.5V |
| Max Power Dissipation | 67W |
| Max Supply Current | 2mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 9A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK215-50Y/T3 to view detailed technical specifications.
No datasheet is available for this part.