NXP BUK216-50Y,118 technical specifications.
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP BUK216-50Y,118 to view detailed technical specifications.
No datasheet is available for this part.