NXP BUK218-50DC/T3 technical specifications.
| Package/Case | SOT-427 |
| Max Input Voltage | 35V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 83.3W |
| Max Supply Current | 6mA |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 8A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK218-50DC/T3 to view detailed technical specifications.
No datasheet is available for this part.
