
NXP BUK2914-50SYTS,127 technical specifications.
| Package/Case | TO-220-5 |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Series | TOPFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BUK2914-50SYTS,127 to view detailed technical specifications.
No datasheet is available for this part.
