
The BUK6213-30C is a 30V N-Channel Power MOSFET with a continuous drain current of 47A. It is packaged in a TO-252 case and is suitable for high-power applications. The device operates over a temperature range of -55°C to 175°C and has a nominal Vgs of 2.3V. The BUK6213-30C is RoHS compliant but not SVHC compliant.
NXP BUK6213-30C technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Nominal Vgs | 2.3V |
| Power Dissipation | 60W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK6213-30C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.