
NXP BUK6510-75C technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 77A |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 158W |
| Mount | Through Hole |
| Nominal Vgs | 2.3V |
| Power Dissipation | 158W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.3V |
| Turn-Off Delay Time | 165ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK6510-75C to view detailed technical specifications.
No datasheet is available for this part.