
The BUK7212-55B/T3 is an N-CHANNEL power MOSFET with a maximum operating temperature range of -55°C to 185°C. It features a drain to source breakdown voltage of 55V and a continuous drain current of 83A. The device has a drain to source resistance of 12mR and a fall time of 45ns. It is packaged in a SOT-428 package and is available in quantities of 2500 on tape and reel.
NXP BUK7212-55B/T3 technical specifications.
| Package/Case | SOT-428 |
| Continuous Drain Current (ID) | 83A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 12mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 167W |
| Turn-Off Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7212-55B/T3 to view detailed technical specifications.
No datasheet is available for this part.