The BUK7607-30B,118 is an N-Channel TrenchMOS power MOSFET from NXP with a maximum drain current of 108A and a breakdown voltage of 30V. It features a low on-resistance of 7mR and a fast switching time with a fall time of 44ns and a turn-off delay time of 51ns. The device is packaged in a SOT package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 157W.
NXP BUK7607-30B,118 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 108A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.427nF |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 157W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 157W |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7607-30B,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.