NXP BUK7608-55A/T3 technical specifications.
| Package/Case | SOT-404 |
| Continuous Drain Current (ID) | 126A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8mR |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 254W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7608-55A/T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.