NXP BUK7618-55,118 technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 57A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7618-55,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.