NXP BUK763R6-40C,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 92ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.708nF |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 203W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 3.6mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 129ns |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK763R6-40C,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
