NXP BUK769R6-80E,118 technical specifications.
| Package/Case | SOT |
| Color | Black |
| Continuous Drain Current (ID) | 75A |
| Diameter | 0.75inch |
| Drain to Source Voltage (Vdss) | 80V |
| Height | 0.625inch |
| Input Capacitance | 4.682nF |
| Material | Metal |
| Max Dual Supply Voltage | 80V |
| Max Power Dissipation | 182W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 9.6mR |
| RoHS Compliant | Yes |
| Series | KN |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK769R6-80E,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.