NXP BUK7K29-100EX technical specifications.
| Continuous Drain Current (ID) | 29.5A |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 2 N-Channel |
| Input Capacitance | 2.436nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Rds On Max | 24.5mR |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7K29-100EX to view detailed technical specifications.
No datasheet is available for this part.