NXP BUK7K6R8-40E technical specifications.
| Package/Case | SOT-1205 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 40V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 64W |
| Nominal Vgs | 3V |
| Reach SVHC Compliant | No |
| Resistance | 0.0058R |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7K6R8-40E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.