
The BUK9219-55A/T3 is a 55V N-CHANNEL power MOSFET with a continuous drain current of 55A and a drain to source breakdown voltage of 55V. It features a drain to source resistance of 17.6mR and a fall time of 130ns. The device is packaged in a SOT-428 package and is rated for operation between -55°C and 175°C. It is available in quantities of 2500 per reel.
NXP BUK9219-55A/T3 technical specifications.
| Package/Case | SOT-428 |
| Continuous Drain Current (ID) | 55A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 17.6mR |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 114W |
| Turn-Off Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9219-55A/T3 to view detailed technical specifications.
No datasheet is available for this part.
