NXP BUK9575-55A technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 68mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 62W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 28ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9575-55A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.