
NXP BUK9606-75B/T3 technical specifications.
| Package/Case | SOT-404 |
| Continuous Drain Current (ID) | 153A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 5.5mR |
| Fall Time | 116ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 273ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9606-75B/T3 to view detailed technical specifications.
No datasheet is available for this part.