NXP BUK961R6-40E,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.6mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 16.4nF |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 357W |
| Rds On Max | 1.4mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK961R6-40E,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.