
NXP BUK98150-55A/T3 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK98150-55A/T3 to view detailed technical specifications.
No datasheet is available for this part.