
NXP BUK9875-100AT/R technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 72mR |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 8W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 58ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9875-100AT/R to view detailed technical specifications.
No datasheet is available for this part.
