NXP BUK9MLL-55PLL,518 technical specifications.
| Package/Case | SOT-163-1 |
| Continuous Drain Current (ID) | 5.9A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9MLL-55PLL,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.