NXP BUK9MPP-55PRR,518 technical specifications.
| Package/Case | SOT-163-1 |
| Drain to Source Voltage (Vdss) | 55V |
| Max Dual Supply Voltage | 55V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9MPP-55PRR,518 to view detailed technical specifications.
No datasheet is available for this part.