NXP BUZ50B technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 1kV |
| Power Dissipation | 7.5W |
| RoHS | Compliant |
Download the complete datasheet for NXP BUZ50B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.