NXP BY359-1500 technical specifications.
| Package/Case | TO-220AC |
| Height | 9.4mm |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 66A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.5kV |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Reverse Recovery Time | 600ns |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BY359-1500 to view detailed technical specifications.
No datasheet is available for this part.