
The BYC10-600CT is a 600V 10A rectifier diode packaged in a TO-220AB through hole mount. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device is rated for a peak non-repetitive surge current of 44A and is lead free.
NXP BYC10-600CT technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 44A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYC10-600CT to view detailed technical specifications.
No datasheet is available for this part.
