
NXP BYC10B-600/T3 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 200uA |
| Max Surge Current | 71A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BYC10B-600/T3 to view detailed technical specifications.
No datasheet is available for this part.
