NXP BYC10DX-600 technical specifications.
| Forward Current | 10A |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 71A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3mA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BYC10DX-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
