NXP BYC20D-600PQ technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-2 |
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 275A |
| Radiation Hardening | No |
| Reverse Recovery Time | 20ns |
| Reverse Voltage (DC) | 600V |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BYC20D-600PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.