NXP BYC5DX-500 technical specifications.
| Forward Current | 5A |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 44A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Max Reverse Current | 3mA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BYC5DX-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.