NXP BYQ28X-200 technical specifications.
| Capacitance | 10pF |
| Current Rating | 10A |
| Forward Current | 10mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Output Current | 10A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYQ28X-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.