
The BYQ30E-200 is a power diode from NXP, packaged in a TO-220AB case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is rated for a maximum reverse current of 30uA and a maximum surge current of 88A. It is RoHS compliant and lead free.
NXP BYQ30E-200 technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 30uA |
| Max Surge Current | 88A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYQ30E-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
