NXP BYV29B-500/T3 technical specifications.
| Current Rating | 9A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50uA |
| Max Surge Current | 110A |
| Output Current | 9A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV29B-500/T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.