
The BYV29B-600/T3 diode from NXP features a capacitance of 7pF and a current rating of 9A. It is packaged in the SOT-404 case and is lead free. The device operates over a temperature range of -40°C to 150°C and has a maximum reverse current of 50uA. The diode can handle a maximum surge current of 77A and has a reverse voltage rating of 600V.
NXP BYV29B-600/T3 technical specifications.
| Capacitance | 7pF |
| Package/Case | SOT-404 |
| Current Rating | 9A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50uA |
| Max Surge Current | 77A |
| Output Current | 9A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV29B-600/T3 to view detailed technical specifications.
No datasheet is available for this part.
